TDKMLF2012DR47J表面贴装电感器
Inductor General Purpose Shielded Multi-Layer 0.47uH 5% 25MHz 25Q-Factor Ferrite 0.2A 0.5Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.47u | |
| 5% | |
| 25M | |
| 0.2 | |
| 0.2 | |
| 0.5 | |
| 25 | |
| 25M | |
| 160M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip MLF2012DR47J surface mount inductor from TDK to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 470n H. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 500m Ohm. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. This device utilizes multi-layer technology. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 160M Hz.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

