TDKMLF2012C680MTD25表面贴装电感器
Inductor General Purpose Shielded Multi-Layer 68uH 20% 1MHz 25Q-Factor Ferrite 0.002A 2.9Ohm DCR 0805 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 68u | |
| 20% | |
| 1M | |
| 0.002 | |
| 0.002 | |
| 2.9 | |
| 25 | |
| 1M | |
| 9M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

