TDKMLF2012A3R3KT000表面贴装电感器

Inductor General Purpose Shielded Multi-Layer 3.3uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.6Ohm DCR 0805 T/R

This rf chip MLF2012A3R3KT000 surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 50m A with a maximum resistance of 600m Ohm. This device is made with multi-layer technology. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. It has an inductance of 3.3u H. It has a tolerance of 10%. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 60M Hz.

Import TariffMay apply to this part

1,810 个零件: 可以明天配送

    Total$0.11Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2310+
      Manufacturer Lead Time:
      15 星期
      Minimum Of :
      1
      Maximum Of:
      1810
      Country Of origin:
      日本
         
      • Price: $0.1088
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2310+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      日本
      • In Stock: 1,810
      • Price: $0.1088

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。