25-50% 折扣
TDKMLF1608A4R7KTA00表面贴装电感器
Inductor General Purpose Shielded Multi-Layer 4.7uH 10% 10MHz 35Q-Factor Ferrite 0.03A 1.6Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 10% | |
| 10M | |
| 0.03 | |
| 0.03 | |
| 1.6 | |
| 35 | |
| 10M | |
| 55M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip MLF1608A4R7KTA00 surface mount inductor from TDK to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has a tolerance of 10%. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 55M Hz. It has an inductance of 4.7u H. This SMD inductor has a maximum DC current of 30m A with a maximum resistance of 1.6 Ohm. This device utilizes multi-layer technology.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

