| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Square | |
| Top Mount | |
| 45.7lm(Min) | |
| 120 | |
| 350 | |
| 150 | |
| 3750K | |
| No | |
| 2600K | |
| 4300K | |
| 25 | |
| Warm White | |
| 80 | |
| Yes | |
| Yes | |
| Xlamp® | |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 3.15 mm |
| Package Length | 3.5 mm |
| PCB changed | 4 |
| Standard Package Name | SMD |
| 4 | |
| Lead Shape | J-Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

