SamtecMLE-107-01-G-DV-A连接器插头及 PCB 插座
Conn Micro Socket Strip SKT 14 POS 1mm Solder ST Top Entry SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Micro Socket Strip | |
| SKT | |
| 14 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1 | |
| 2.9/Contact | |
| 438VDC|310VAC | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 7.2 | |
| 4.32 | |
| 3.3 | |
| Surface Mount |
Safety is an important concern when designing electronic devices. Samtec's socket strip MLE-107-01-G-DV-A header connector helps protect your equipment from accidental shortages. This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 1 mm. It has a socket type gender. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. MLE-107-01-G-DV-A is housed in black liquid crystal polymer. This product is 7.2 mm long, 3.3 mm tall and 4.32 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

