WIMAMKX2AW43307E00KSSD塑料薄膜电容器
Cap Film Suppression X2 3.3uF 305VAC PP 10%( 41.5 X 17 X 29mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| RFI Suppression | |
| 3.3uF | |
| 10% | |
| 305VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| X2 | |
| 41.5 X 17 X 29 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 41.5(Max) | |
| 17(Max) | |
| 29(Max) | |
| 27.6 | |
| 0.8 | |
| 6 | |
| 29(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

