| 欧盟RoHS指令 | Compliant |
| 美国海关商品代码 | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Frequency Band (MHz) | 700/1700 |
| SIM Card | Yes |
| SMS Supported | Yes |
| Voice Supported | No |
| Packet Data Rate (Kbps) | 375 |
| Protocols Supported | TCP/UDP |
| Solutions | M2M |
| Interface | I2C/SPI/UART/USB |
| Minimum Operating Supply Voltage | 3.4VDC |
| Typical Operating Supply Voltage | 3.8VDC |
| Maximum Operating Supply Voltage | 4.2VDC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Generations and Technologies | 2G/3G/4G |
| Mounting | Surface Mount |
| Package Height | 2.2 mm |
| Package Width | 28.2 mm |
| Package Length | 28.2 mm |
| Standard Package Name | LGA |
| Supplier Package | LGA |