WIMAMKS4D024702A00JSSD塑料薄膜电容器
Cap Film 0.047uF 100V PET 5%( 10 X 2.5 X 7mm) Radial Plastic Rectangular Can 7.5mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.047uF | |
| 5% | |
| 100VDC|63VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 2.5 X 7 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 10(Max) | |
| 2.5(Max) | |
| 7(Max) | |
| 0.276 | |
| 0.5 | |
| 6 | |
| 7(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

