| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 55.8 |
| Coil Resistance (Ohm) | 430 |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | 3.6VDC |
| Maximum AC Switching Voltage (V) | 250 |
| Maximum DC Switching Voltage (V) | 250 |
| Maximum Switching Current (A) | 10 |
| Operate Time (ms) | 30 |
| Release Time (ms) | 40 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | Yes |
| Mounting | Socket |
| Termination Style | Plug-In |
| Number of Terminals | 8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 60 |
| Product Weight (g) | 90 |
| Product Length (mm) | 34.5 |
| Product Depth (mm) | 34.5 |
| Product Height (mm) | 53.3 |