WIMAMKS0C021000B00MSSD塑料薄膜电容器
Cap Film 0.01uF 63V PET 20%( 4.6 X 2.5 X 7mm) Radial Plastic Rectangular Can 2.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 20% | |
| 63VDC|40VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 2.5 | |
| 4.6 X 2.5 X 7 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 4.6(Max) | |
| 2.5(Max) | |
| 7(Max) | |
| 0.134 | |
| 0.4 | |
| 6 | |
| 7(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

