VishayMKP1841410135塑料薄膜电容器
Cap Film 0.1uF 1600V PP 10%( 41.5 X 14.5 X 24.5mm) Radial Plastic Rectangular Can 37.5mm 100°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.1uF | |
| 10% | |
| 1600VDC|650VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| 41.5 X 14.5 X 24.5 | |
| Straight | |
| -250 | |
| -55 | |
| 100 | |
| Bulk | |
| 41.5(Max) | |
| 14.5(Max) | |
| 24.5(Max) | |
| 0.8 | |
| 6 | |
| 24.5(Max) |
This MKP1841410135 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|650VAC. This part has a maximum operating temperature of 100 °C. The MKP1841410135 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 37.5 mm. It has a tolerance of 10%. Its capacitance value is 0.1uF. This product is 41.5(Max) mm long, 24.5(Max) mm tall and 14.5(Max) mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

