NXP SemiconductorsMK64FN1M0CAJ12RMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 142-Pin WLCSP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| K64 | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 1MB | |
| 256KB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 100 | |
| 10 | |
| 2 | |
| 2 | |
| 41/41 | |
| 16/16 | |
| 2 | |
| 2 | |
| 12/12 | |
| 0 | |
| 6 | |
| 1 | |
| 3 | |
| 3 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 3 | |
| No | |
| Yes | |
| CAN Controller | |
| 1.71 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.36(Max) mm |
| Package Width | 4.84 mm |
| Package Length | 5.58 mm |
| PCB changed | 142 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 142 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

