NXP SemiconductorsMK22FN512CBP12RMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 80-Pin WLCSP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| K22 | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 512KB | |
| 128KB | |
| Yes | |
| I2C/I2S/SPI/UART/USB | |
| 52 | |
| 6 | |
| 2 | |
| 2 | |
| 16/16 | |
| 2 | |
| 12/12 | |
| 0 | |
| 4 | |
| 3 | |
| 2 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 1.71 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.24(Max) mm |
| Package Width | 3.56 mm |
| Package Length | 4.13 mm |
| PCB changed | 80 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 80 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。