onsemiMJW3281AG通用双极型晶体管
Trans GP BJT NPN 230V 15A 200000mW 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 230 | |
| 230 | |
| 5 | |
| 2@1A@10A | |
| 15 | |
| 50@100mA@5V|50@1A@5V|50@3A@5V|50@5A@5V|50@7A@5V|45@8A@5V|12@15A@5V | |
| 200000 | |
| -65 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.08(Max) |
| Package Width | 5.3(Max) |
| Package Length | 16.26(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
ON Semiconductor has the solution to your circuit's high-voltage requirements with their NPN MJW3281AG general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 200000 mW. This product comes in rail packaging to keep individual parts separated and protected. It has a maximum collector emitter voltage of 230 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

