| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 200 | |
| 120 | |
| 7 | |
| -65 to 200 | |
| 7 | |
| 1.1@400mA@4A|3@3.3A@10A|5@7A@15A | |
| 15 | |
| 10@4A@2V|20@4A@4V|5@10A@4V | |
| 115000 | |
| 6 | |
| -65 | |
| 200 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 7.43 |
| Package Width | 26.67(Max) |
| Package Length | 39.37 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
Jump-start your electronic circuit design with this versatile NPN MJ15015G GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 115000 mW. This component will be shipped in tray format. It has a maximum collector emitter voltage of 120 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 200 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。