NXP SemiconductorsMIMXRT1042DFP6B应用处理器和 SOC
SOC i.MX RT1040 ARM Cortex M7 169-Pin LFBGA
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| i.MX RT1040 | |
| ARM Cortex M7 | |
| 600 | |
| ROM | |
| 32 | |
| 128KB | |
| 512KB | |
| Applications Processor | |
| Microcontroller | |
| 4 | |
| 4 | |
| 0 | |
| 95 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 3 | |
| 4 | |
| 3 | |
| 8 | |
| 32KB | |
| 1 | |
| 32KB | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| Yes | |
| ARM | |
| 10Mbps/100Mbps | |
| Mounting | Surface Mount |
| Package Height | 1.18(Max) mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 169 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 169 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
