| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8473.30.11.80 |
| Type | Click Board |
| Supported Device | BL653 |
| Supported Device Technology | Combo Wireless Module |
| Compatible External Board | mikroBUS |
| Typical Operating Frequency (MHz) | 2480(Max) |
| Interface Type | I2C/SPI/UART/USB |
| Typical Output Power (dBm) | 8(Max) |
| Typical Operating Supply Voltage (V) | 3.3 |
| Product Weight (g) | 20 |