| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 5A992c. |
| 环保无铅 | Active |
| 美国海关商品代码 | 8473.30.11.80 |
| Automotive | No |
| PPAP | No |
| Type | Click Board |
| Supported Device | SARA-R422M8S |
| Supported Device Technology | Cellular Module |
| Compatible External Board | mikroBUS |
| Typical Operating Frequency (MHz) | 2100(Max) |
| Interface Type | GPIO/UART/USB |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 65 |