ITT CorporationMIKM0-7SH072
Cable Assembly Insulated Round Hook-Up Wire 26AWG 7 POS Microminiature Circular SKT Crimp
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
This device has a maximum current rating of 3 A. This part has an operating temperature range of -55 to 125 °C. This has a 7POS Microminiature Circular connector. It uses the crimp termination method. It has an insulated round hook-up wire cable. Its wire is 26 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。