| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Termination Method | IDT |
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 1.2 |
| Maximum Voltage Rating | 32VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 120 |
| Packaging | Box |
| Product Length (mm) | 20.29 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 6.4 |
| Mounting | Cable Mount |