Microchip TechnologyMIC705MYSupervisory Circuits
Processor Supervisor 4.65V 1 Active Low 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| 1 | |
| 280 | |
| Active Low | |
| 4.5 | |
| 4.65 | |
| 4.75 | |
| 4.4|4.65 | |
| 1.4 | |
| 5.5 | |
| 60 | |
| 400 | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.48 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

