Microchip TechnologyMIC69301-1.2WR-TRLinear Regulators
LDO Regulator Pos 1.2V 3A 6-Pin(5+Tab) SPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2 | |
| 3 | |
| 1.65 | |
| 5.5 | |
| 0.3@1500mA|0.5@3A | |
| 0.2%/V(Typ) | |
| 0.3%(Typ) | |
| 32 | |
| 38°C/W(Typ) | |
| 2°C/W(Typ) | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 8.13(Max) |
| Package Length | 9.52(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Supplier Package | SPAK |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

