25-50% 折扣
Microchip TechnologyMIC69153YME-TRLinear Regulators
LDO Regulator Pos 0.5V to 5.5V 1.5A 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Adjustable | |
| 0.5 to 5.5 | |
| 1.5 | |
| 1.65 | |
| 5.5 | |
| 0.3@1A|0.5@1500mA | |
| 0.3%/V | |
| 0.2%(Typ) | |
| 20 | |
| 41°C/W | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。