| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 4 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 4 |
| Number of Input Enables per Element | 1 |
| Number of Selection Inputs per Element | 0 |
| Number of Outputs per Chip | 4 |
| Number of Output Enables per Element | 1 |
| Bus Hold | No |
| Set/Reset | Master Reset |
| Polarity | Non-Inverting |
| Output Type | Open Collector |
| Maximum Low Level Output Current (mA) | 500 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 15 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.48 |
| Package Width | 3.9 |
| Package Length | 8.64 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 14 |
| Lead Shape | Gull-wing |