Microchip TechnologyMIC5357-GFYMME-TRLinear Regulators
LDO Regulator Pos 1.5V1.8V 0.5A/0.5A 8-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.5|1.8 | |
| 0.5 | |
| 2.6 | |
| 5.5 | |
| 0.05@50mA|0.3@500mA | |
| 0.3%/V | |
| 0.7%(Typ) | |
| 0.16 | |
| 64.4°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。