Microchip TechnologyMIC5355-S4YMMELinear Regulators
LDO Regulator Pos 1.2V3.3V 0.5A/0.5A 8-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2|3.3 | |
| 0.5 | |
| 2.5 | |
| 5.5 | |
| 0.8@500mA|0.1@50mA | |
| 0.02%/V(Typ) | |
| 0.3%(Typ) | |
| 0.105 | |
| 64.4°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

