Microchip TechnologyMIC5302-2.6YMT-TRLinear Regulators
LDO Regulator Pos 2.6V 0.15A 4-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.6 | |
| 0.15 | |
| 2.3 | |
| 5.5 | |
| 0.035@50mA|0.1@150mA | |
| 0.3%/V | |
| 0.5%(Typ) | |
| 0.12 | |
| 173°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 1.2 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 4 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

