Microchip TechnologyMIC5282-5.0YMMELinear Regulators
Standard Regulator Pos 5V 0.05A 8-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 5 | |
| 0.05 | |
| 6 | |
| 120 | |
| 3@50mA | |
| 0.04%/V(Typ) | |
| 0.6%(Typ) | |
| 0.011 | |
| 0.26 | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

