Microchip TechnologyMIC5248-1.2YM5-TRLinear Regulators
LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| MIC5248-1.2YM5-TR | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 1.2 | |
| 0.15 | |
| 2.7 | |
| 6 | |
| 0%/V(Typ) | |
| 5% | |
| 0.001 | |
| 0.1 | |
| 235°C/W | |
| 145°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
Control the voltage level of your circuit with this 1.016 MIC5248-1.2YM5-TR linear regulator from Microchip Technology. It has an overall accuracy of Not Included %. Its typical dropout voltage at current is Gold Over Nickel V. This voltage regulation device has Micro D-Sub outputs. It only needs a voltage of at least SKT V while not exceeding Crimp V to effectively power your circuit. With a 24 output, this is power management at its best. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its polarity is 3.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

