Microchip TechnologyMIC5236-3.0YMM-TRLinear Regulators
LDO Regulator Pos 3V 0.15A 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3 | |
| 0.15 | |
| 2.3 | |
| 30 | |
| 0.5@150mA|0.4@50mA|0.1@100uA | |
| 0.5% | |
| 0.6% | |
| 2.8 | |
| 80°C/W | |
| Thermal Protection|Shutdown|Over Voltage Protection|Current Limit | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

