Microchip TechnologyMIC5216-3.3YMM-TRLinear Regulators
LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.5 | |
| 2.5 | |
| 12 | |
| 0.06@100uA|0.175@50mA|0.3@150mA|0.5@500mA | |
| 0.05%/V | |
| 0.5% | |
| 0.008 | |
| 8 | |
| 160°C/W | |
| 30°C/W | |
| Current Limit|Shutdown|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

