Microchip TechnologyMIC4604YMT-T5栅极和功率驱动器
Driver 1.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 10-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 20(Typ) | |
| 20(Typ) | |
| 39(Typ) | |
| TTL | |
| 5.25 | |
| 16 | |
| 0.136(Typ) | |
| 0.8(Max) | |
| 2.2(Min) | |
| 1.5(Typ) | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 2.5 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 10 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。