10-25% 折扣
Microchip TechnologyMIC4604YM-TR栅极和功率驱动器
Driver 1.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 20(Typ) | |
| 20(Typ) | |
| 39(Typ) | |
| TTL | |
| 5.25 | |
| 16 | |
| 0.136(Typ) | |
| 0.8(Max) | |
| 2.2(Min) | |
| 1.5(Typ) | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48 mm |
| Package Width | 3.94 mm |
| Package Length | 4.93 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Say goodbye to transistors not being provided proper biasing current by using this MIC4604YM-TR power driver by Microchip Technology. This device has a maximum propagation delay time of crimp ns and a maximum power dissipation of Micro D-Sub mW. Its maximum power dissipation is Micro D-Sub mW. This device has a minimum operating supply voltage of 3.048 V. This gate driver has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。