Microchip TechnologyMIC45208-2YMP-TR直流-直流转换器和开关式调节器模块
1-OUT 0.8V to 5.5V 10A 52-Pin B2QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 4.5 | |
| 26 | |
| 0.8 to 5.5 | |
| 10 | |
| DC/DC | |
| 200 to 600 | |
| Yes | |
| 93(Min) | |
| -40 | |
| 125 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4 - 0.01(Max) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 52 |
| Standard Package Name | QFN |
| Supplier Package | B2QFN EP |
| 52 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

