Microchip TechnologyMIC37150-1.5WRLinear Regulators
LDO Regulator Pos 1.5V 1.5A 4-Pin(3+Tab) SPAK Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.5 | |
| 1.5(Min) | |
| 2.25 | |
| 6 | |
| 0.35@750mA|0.5@1.5A | |
| 1.252 | |
| 0.5% | |
| 1% | |
| 17 | |
| 2°C/W(Typ) | |
| Current Limit|Excellent Load and Line Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) mm |
| Package Width | 8.13(Max) mm |
| Package Length | 9.52(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | SPAK |
| 4 |
If you need to maintain a steady voltage on your circuit, then this 4.064 MIC37150-1.5WR linear regulator from Microchip Technology is perfect for you! Its typical dropout voltage at current is Gold Over Nickel V. It has an overall accuracy of Not Included %. This voltage regulation device has Micro D-Sub outputs. The best way to provide power to your application is by using this, which needs a voltage of at least PIN V and no higher than Crimp V. With a 26 output, this is power management at its best. This voltage regulation device has an operating temperature range of -55 °C to 150 °C. Its polarity is 3.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
