Microchip TechnologyMIC37101-2.5YM-TRLinear Regulators
LDO Regulator Pos 2.5V 1A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.5 | |
| 1(Min) | |
| 2.25 | |
| 6 | |
| 0.2@100mA|0.35@500mA|0.4@750mA|0.5@1A | |
| 0.5% | |
| 1% | |
| 25 | |
| 11 | |
| 20°C/W | |
| Current Limit|Reverse Current Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。