25-50% 折扣
Microchip TechnologyMIC3490-1.8YM5-TRLinear Regulators
LDO Regulator Pos 1.8V 0.1A 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | Unknown |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
1.8 | |
0.1 | |
2.3 | |
36 | |
0.3@50mA|0.4@50mA|0.4@100mA|0.45@100mA | |
0.5% | |
1% | |
235°C/W(Typ) | |
Current Foldback Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。