Microchip TechnologyMIC33050-AYHL-T5直流-直流转换器和开关式调节器模块
Module DC-DC 1-OUT 0.6A 12-Pin HDFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.7 | |
| 5.5 | |
| 0.6 | |
| Yes | |
| Positive | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | HDFN EP |
| 12 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

