Microchip TechnologyMIC2954-08YM-TRLinear Regulators
LDO Regulator Pos 1.24V to 29V5V 0.25A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable|Fixed | |
| 1.24 to 29|5 | |
| 0.25 | |
| 2 | |
| 30 | |
| 0.1@1mA|0.25@50mA|0.3@100mA|0.45@250mA | |
| 1.26 | |
| 0.2%/V | |
| 0.2%/V | |
| 0.2 | |
| 5 | |
| 160°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48 mm |
| Package Width | 3.94 mm |
| Package Length | 4.93 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。