Microchip TechnologyMIC2951-4.8YMLinear Regulators
LDO Regulator Pos 4.85V 0.15A 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 4.85 | |
| 0.15 | |
| 2 | |
| 30 | |
| 0.08@100uA|0.3@100mA|0.45@150mA | |
| 1.26 | |
| 0.2% | |
| 0.2% | |
| 4 | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

