Microchip TechnologyMIC28515T-E/PHAVAO直流-直流转换器和开关调节器芯片
Conv DC-DC 4.5V to 75V Synchronous Step Down Single-Out 0.6V to 32V 5A 32-Pin VQFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 270 to 800 | |
| Yes | |
| 1 | |
| 0.6 to 32 | |
| 5 | |
| 4.5 | |
| 75 | |
| 4.5 to 75 | |
| 330 | |
| 0.1%(Typ) | |
| 0.04%(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。