Microchip TechnologyMIC2570-1YM-TR直流-直流转换器和开关调节器芯片
Conv DC-DC 1.3V to 15V Step Up Single-Out 2.85V/3.3V/5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 20(Typ) | |
| Yes | |
| 1 | |
| 2.85|3.3|5 | |
| 1.3 | |
| 15 | |
| 1.3 to 15 | |
| 130 | |
| 0.35%/V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48 mm |
| Package Width | 3.94 mm |
| Package Length | 4.93 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

