| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Zero Drift Amplifier |
| Manufacturer Type | Zero Drift Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Input Offset Voltage (mV) | 0.008 |
| Minimum Single Supply Voltage (V) | 1.8 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Typical Input Bias Current (uA) | 0 |
| Maximum Quiescent Current (mA) | 0.034 |
| Typical Output Current (mA) | 30 |
| Power Supply Type | Single |
| Typical Slew Rate (V/us) | 0.13 |
| Typical Input Noise Voltage Density (nV/rtHz) | 50 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0065 |
| Minimum PSRR (dB) | 120 |
| Minimum CMRR (dB) | 110 |
| Minimum CMRR Range (dB) | 105 to 115 |
| Typical Gain Bandwidth Product (MHz) | 0.3 |
| Typical Settling Time (ns) | 100000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Supplier Package | MSOP |
| Pin Count | 8 |