10-25% 折扣
Microchip TechnologyMIC2207YML-TR直流-直流转换器和开关调节器芯片
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1V 3A 12-Pin MLF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 2000(Typ) | |
| Yes | |
| 1 | |
| 1(Min) | |
| 3 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 570 | |
| 0.07%(Typ) | |
| 0.5%(Typ) | |
| 94 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | MLF |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。