| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Test Frequency (Hz) | 100M |
| Impedance (Ohm) | 90 |
| Maximum DC Current (A) | 1.5 |
| Tolerance | 25% |
| Maximum DC Resistance (Ohm) | 0.08 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Product Length (mm) | 3.2 |
| Mounting | Surface Mount |
| Case Size | 1206 |
| Packaging | Tape and Reel |
| Maximum Product Depth (mm) | 1.6 |
| Maximum Product Height (mm) | 1.1 |