COSELMHFS31205直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 6-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 4.5 | |
| 12 | |
| 18 | |
| 5 | |
| 0.6 | |
| 3 | |
| 3000VAC | |
| DC/DC | |
| 200 to 1500 | |
| Yes | |
| 20mV | |
| 20mV | |
| 79(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12 mm |
| Package Width | 9.5 mm |
| Package Length | 22 mm |
| PCB changed | 6 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

