| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 12 | |
| Square | |
| Top Mount | |
| 1200lm(Min) | |
| 115 | |
| 500 | |
| 350 | |
| 40 | |
| 150 | |
| 3500K | |
| No | |
| 85 | |
| -17 | |
| White | |
| 80 | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Xlamp® | |
| Mounting | Surface Mount |
| Package Height | 1.46 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 2 |
| Standard Package Name | SMD |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

