Microchip TechnologyMGC3140-I/MV触摸屏控制器
Capacitive Touch Screen 4-Wire/5-Wire/8-Wire Automotive AEC-Q100 48-Pin UQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | Yes |
| Capacitive | |
| 32 | |
| GPIO/SPI | |
| 4-Wire/5-Wire/8-Wire | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.48 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | UQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

