| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8533.21.00.90 |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 1 |
| Tolerance | 1% |
| Maximum Voltage Rating (V) | 350 |
| Power Rating (W) | 0.5 (1/2) |
| Technology | Metal Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 155 |
| Temperature Coefficient (ppm/°C) | ±50 |
| Temperature Range @ Derated Power (°C) | 70 to 155 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Termination Forming | Not Formed |
| Packaging | Ammo |
| Package Shape | Cylindrical |
| Product Diameter (mm) | 3 |
| Product Length (mm) | 6.8 |
| Product Weight (g) | 0.3 |
| Lead Diameter (mm) | 0.55 |
| Lead Length (mm) | 21 |
| Mounting | Through Hole |